P1009-1

Switchcraft
502-P10091
P1009-1

Mfr.:

Description:
Screws & Fasteners KNURLED NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 14/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.713 Rp18.713
Rp17.392 Rp173.920
Rp14.989 Rp374.725
Rp14.126 Rp1.412.600
Rp13.136 Rp3.284.000
Rp12.457 Rp6.228.500
Rp11.870 Rp11.870.000

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Screws & Fasteners
RoHS:  
Nuts
Knurled Nut
3/8-32
Copper
Nickel
Brand: Switchcraft
Mounting Hole Size: 0.375 in
Outside Diameter: 0.5 in
Product Type: Screws & Fasteners
Series: Mounting Hardware
Factory Pack Quantity: 500
Subcategory: Hardware
Unit Weight: 808,630 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7415339000
CAHTS:
7415330000
USHTS:
7415338010
JPHTS:
741533000
KRHTS:
7415330000
TARIC:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.