PJRAN1X1U01X

Switchcraft
502-PJRAN1X1U01X
PJRAN1X1U01X

Mfr.:

Description:
RCA Phono Connectors 1 POS R/A PHONO JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.204

Stock:
1.204 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.566 Rp22.566
Rp20.548 Rp205.480
Rp19.814 Rp495.350
Rp19.263 Rp963.150
Rp18.713 Rp1.871.300
Rp17.796 Rp4.449.000
Rp16.933 Rp8.466.500
Rp16.126 Rp16.126.000
Rp15.117 Rp37.792.500

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RCA Phono Connectors
RoHS:  
Female
PCB
Silver
Right Angle
Solder Pin
Black
Copper Alloy
1
PJRA
Brand: Switchcraft
Current Rating: 2 A
Insulator Colour: Black
Jacket Material: Steel
Product Type: RCA Phono Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Voltage Rating: 34 V
Unit Weight: 2,314 g
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
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PJRA RCA Jacks

Switchcraft PJRA jacks are a line of RCA jacks with a variety of layouts and configurations ranging from 1x1 to 4x2. Configurations include gold plating, various mounting/justification options, and additional shielding. The Switchcraft PJRA line features multiple color inserts, making them ideal for use in any application utilizing RCA connections.