RAHHD19TR

Switchcraft
502-RAHHD19TR
RAHHD19TR

Mfr.:

Description:
HDMI, Displayport & DVI Connectors HDMI Type A Rcpt Horizontal SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.338
Expected 30/06/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.940 Rp33.940
Rp30.087 Rp300.870
Rp27.152 Rp678.800
Rp25.868 Rp2.586.800
Full Reel (Order in multiples of 350)
Rp23.666 Rp8.283.100
Rp22.382 Rp15.667.400
Rp20.364 Rp21.382.200
Rp19.814 Rp48.544.300
Rp18.713 Rp91.693.700

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Female
Right Angle
19 Position
SMD/SMT
Gold
Brass
PCB Mount
Reel
Cut Tape
Brand: Switchcraft
Color: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: HDMI, Displayport & DVI Connectors
Shell Material: Brass
Factory Pack Quantity: 350
Subcategory: Audio & Video Connectors
Voltage Rating: 40 V
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
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board-Mount HDMI Type A Receptacles

Switchcraft Board-Mount HDMI Type A Receptacles provide reliability and quality in four versatile designs that are compatible with standard HDMI Type A connectors. These receptacles feature a robust design with unique vertical-mount styles to provide space savings and solve common design challenges. They are packaged on tape-and-reel or in pick-and-place trays for easy installation and work as replacements for some commonly used connectors. This easy-to-integrate series offers a 0.5A current rating, 40V voltage rating, and 5000 life cycles. The RAVHD19ETR version offers extra RF / EMI protection and a minimum of 10,000 insertion / withdrawal cycles for critical applications. Switchcraft Board-Mount HDMI Type A Receptacles are built with premium materials and meet all applicable HDMI v2.0 specifications.