RASH732X

Switchcraft
502-RASH732X
RASH732X

Mfr.:

Description:
DC Power Connectors HYBRID POWER JACK R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp53.203 Rp53.203
Rp45.315 Rp453.150
Rp40.361 Rp1.009.025
Rp38.343 Rp3.834.300
Rp35.408 Rp10.622.400
Rp33.940 Rp16.970.000
Rp30.821 Rp30.821.000
Rp29.537 Rp73.842.500
Rp28.620 Rp143.100.000

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
1.3 mm
4.3 mm
SMD, Through Hole
Solder
5 A
24 VDC
Right Angle
Brand: Switchcraft
Color: Black
Contact Gender: Pin (Male)
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 30 MOhms
Product Type: DC Power Connectors
Series: HI-AMP POWER JACK AND PLUG
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.