RASM722BK
Images are for reference only
See Product Specifications
See Product Specifications
502-RASM722BK
RASM722BK
Mfr.:
Description:
DC Power Connectors RT ANGLE SMT JACK 0.080" 2.0mm
DC Power Connectors RT ANGLE SMT JACK 0.080" 2.0mm
Datasheet:
In Stock: 1.465
-
Stock:
-
1.465 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp62.743 | Rp62.743 | |
| Rp54.671 | Rp546.710 | |
| Rp48.800 | Rp1.220.000 | |
| Rp46.599 | Rp4.659.900 | |
| Rp43.663 | Rp10.915.750 | |
| Rp41.462 | Rp20.731.000 | |
| Rp39.627 | Rp39.627.000 | |
| Rp36.875 | Rp92.187.500 | |
| Rp36.325 | Rp181.625.000 |
- CNHTS:
- 8536901100
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
