TA3FS20
Images are for reference only
See Product Specifications
See Product Specifications
502-TA3FS20
TA3FS20
Mfr.:
Description:
XLR Connectors SLD Mini XLR Conn 3P FML 0.19" to 0.21"
XLR Connectors SLD Mini XLR Conn 3P FML 0.19" to 0.21"
Datasheet:
In Stock: 7
-
Stock:
-
7 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp425.627 | Rp425.627 | |
| Rp361.783 | Rp3.617.830 | |
| Rp355.729 | Rp8.893.225 | |
| Rp302.159 | Rp15.107.950 | |
| Rp294.637 | Rp73.659.250 | |
| Rp286.198 | Rp143.099.000 | |
| 1.000 | Quote |
- CNHTS:
- 8538900000
- CAHTS:
- 8536690030
- USHTS:
- 8536694020
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
