TA7FS20
Images are for reference only
See Product Specifications
See Product Specifications
502-TA7FS20
TA7FS20
Mfr.:
Description:
XLR Connectors SLD Mini XLR Conn 7P FML 0.19" to 0.21"
XLR Connectors SLD Mini XLR Conn 7P FML 0.19" to 0.21"
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp382.331 | Rp19.116.550 | |
| Rp375.726 | Rp37.572.600 | |
| Rp368.021 | Rp92.005.250 | |
| Rp351.693 | Rp175.846.500 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8538900000
- CAHTS:
- 8536690040
- USHTS:
- 8536694030
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
