SPG01R8HT4H-1

Syntiant
83-SPG01R8HT4H-1
SPG01R8HT4H-1

Mfr.:

Description:
MEMS Microphones MULTIMODE DIGITAL TOP PORT SISONIC MICROPHONE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.818 Rp50.818
Rp39.811 Rp398.110
Rp36.142 Rp903.550
Rp33.757 Rp1.687.850
Rp31.555 Rp3.155.500
Rp30.271 Rp7.567.750
Rp29.170 Rp14.585.000
Rp28.069 Rp28.069.000
Rp24.767 Rp123.835.000

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
- 26 dB
68 dB
250 uA
1.65 V to 3.6 V
- 40 C
+ 100 C
Digital, PDM
Top
4 mm
2 mm
1.1 mm
Brand: Syntiant
Dimensions: 4 mm x 2 mm x 1.1 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: LGA-6
Product Type: MEMS Microphones
Shape: Rectangular
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Technology: MEMS
Termination Style: Solder Pad
Type: Silicon Digital Microphone
Part # Aliases: KAS-700-0194
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.