LLBHB1608KKT3R3MG

TAIYO YUDEN
963-LLBHB1608KKT3R3M

LLBHB1608KKT3R3MG

Mfr.:

Description:
Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,3.3UH20% ,T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
Rp-
Ext. Price:
Rp-
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+Rp98.000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.080 Rp5.080
Rp4.081 Rp40.810
Rp3.766 Rp94.150
Rp3.048 Rp304.800
Rp2.960 Rp740.000
Rp2.295 Rp2.295.000
Full Reel (Order in multiples of 3000)
Rp1.997 Rp5.991.000
Rp1.909 Rp11.454.000
Rp1.839 Rp16.551.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Wire-wound Metal Power Inductor
0603 (1608 metric)
3.3 uH
20 %
450 mA
512 mOhms
490 mA
- 40 C
+ 125 C
Standard
1.6 mm
0.8 mm
1 mm
Metal
LLBH
Reel
Cut Tape
MouseReel
Application: Medical Devices
Brand: TAIYO YUDEN
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: MCOIL