LLBHB2012KKTR47N

TAIYO YUDEN
963-LLBHB2012KKTR47N
LLBHB2012KKTR47N

Mfr.:

Description:
Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,.47UH30% ,T&R
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp3.669 Rp3.669
Rp3.045 Rp30.450
Rp2.807 Rp70.175
Rp2.165 Rp216.500
Rp2.073 Rp518.250
Rp1.669 Rp1.669.000
Full Reel (Order in multiples of 3000)
Rp1.394 Rp4.182.000
Rp1.303 Rp7.818.000
Rp1.229 Rp11.061.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Wire-wound Metal Power Inductor
0805 (2012 metric)
Shielded
470 nH
30 %
1.65 A
78 mOhms
2.2 A
- 40 C
+ 105 C
Standard
2 mm
1.25 mm
1 mm
Metal
LLBH
Reel
Cut Tape
MouseReel
Application: Medical Devices
Brand: TAIYO YUDEN
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: MCOIL
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

MCOIL™ Medical Metal Power Inductors

TAIYO YUDEN MCOIL™ Medical Metal Power Inductors are made of metallic magnetic materials designed for choke coils in power supply circuits of medical devices. These inductors feature two series: the LMCN series with a multilayer design in an ultra-compact 1005 size, and the LMEN series with wire-wound construction that reduces core loss by approximately 30%. Features include high current capacity, low resistance, low core loss, and a compact design. Applications suitable for the MCOIL Medical Inductors from TAIYO YUDEN include thermometers, blood pressure monitors, and hearing aids.

+150°C, Low Core Loss MCOIL™ Power Inductors

TAIYO YUDEN +150°C-Capable, Low Core Loss MCOIL™ Power Inductors are wire-wound metal power inductors designed for automotive applications. These devices utilize material technology and electrode design technology to meet high insulation and reliability requirements. This series reduces core loss by approximately 30%, operates in a temperature range of -40 to +150°C, and has undergone evaluation tests compliant with AEC-Q200 standards. These inductors contribute to the miniaturization and high performance of electronic control units (ECUs) such as meter clusters and advanced driver assistance systems (ADAS).