LSDND4040WKTR56NM

TAIYO YUDEN
963-LSDND4040WKTR56N
LSDND4040WKTR56NM

Mfr.:

Description:
Power Inductors - SMD 0.56uH 4040 30% HI CURR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.990 Rp8.990
Rp7.815 Rp78.150
Rp7.155 Rp178.875
Rp5.797 Rp579.700
Rp5.467 Rp1.366.750
Full Reel (Order in multiples of 700)
Rp4.678 Rp3.274.600
Rp4.165 Rp5.831.000
Rp4.036 Rp19.776.400
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
4040 metric
Shielded
560 nH
30 %
- 40 C
+ 125 C
4 mm
4 mm
2 mm
LSDN
Reel
Cut Tape
MouseReel
Application: General Electronic Equipment
Brand: TAIYO YUDEN
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Chokes
Product Type: Power Inductors - SMD
Factory Pack Quantity: 700
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: MCOIL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Temp +150°C, Compact MCOIL™ Power Inductors

TAIYO YUDEN High-Temperature +150°C, Compact MCOIL™ Power Inductors are small, multilayer metal power inductors designed for automotive applications, meeting high heat resistance and reliability requirements. These inductors operate in a temperature range of -55°C to +150°C and have undergone evaluation tests compliant with AEC-Q200 standards. In addition to the compact size, this series features high thermal conductivity and low magnetic flux leakage. These characteristics contribute to heat management and noise reduction for semiconductors that act as heat and noise sources. The series aids in the miniaturization and performance enhancement of electronic control units (ECUs) for applications such as advanced driver assistance system (ADAS) LiDAR and radar, in-vehicle cameras, and meter clusters.  

MCOIL™ LSDN Wire-wound Metal Power Inductors

TAIYO YUDEN MCOIL™ LSDN Wire-wound Metal Power Inductors are designed for general electronic equipment featuring 0.3μH to 33μH nominal inductance range with ±20% inductance tolerance. These inductors appear in maximum thicknesses ranging from 0.95mm to 2mm and offer 0.013Ω to 1.8Ω maximum DC resistance range. The LSDN inductors feature a 460mA to 16,000mA maximum rated saturation current value (Idc1) range and 400mA to 7800mA maximum rated temperature rise current value (Idc2) range. These inductors operate within the -40°C  to 125°C  temperature range (including self-generated heat) and are RoHS compliant. Typical applications include AV equipment, OA equipment, home electric appliances, office equipment, mobile phones and PCs.

MCOIL™ General-Purpose Metal Power Inductors

TAIYO YUDEN MCOIL™ General-Purpose Metal Power Inductors utilize metallic magnetic materials optimized for choke coils in electronic device power supply circuits. MCOIL general-purpose inductors feature two flagship models: the LSCN series, a multilayer inductor featuring an ultra-compact 1005 size, and the LSEU series, a wire-wound inductor that reduces core loss by approximately 30%. These inductors offer high current capacity, low resistance, and low core loss in a compact size. TAIYO YUDEN MCOIL General-Purpose Inductors are designed for smartphones and tablet PCs.