MLASE329JB5106MTNA01
Images are for reference only
See Product Specifications
See Product Specifications
963-MLASE329JB5106MT
MLASE329JB5106MTNA01
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1210 20% Medical
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1210 20% Medical
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.191 | Rp11.191 | |
| Rp7.393 | Rp73.930 | |
| Rp4.605 | Rp460.500 | |
| Rp3.706 | Rp1.853.000 | |
| Rp3.412 | Rp3.412.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp2.660 | Rp5.320.000 | |
| Rp2.568 | Rp10.272.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
