UMK105CG120JVHF

Images are for reference only
See Product Specifications
See Product Specifications
963-UMK105CG120JVHF
UMK105CG120JVHF
Mfr.:
TAIYO YUDEN
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU105SCG120JF RPLCMT PN 50V 12pF C0G 0402 5% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU105SCG120JF RPLCMT PN 50V 12pF C0G 0402 5% AEC-Q200
Datasheet:
In Stock: 66.188
-
Stock:
-
66.188 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
Rp1.752 | Rp1.752 | |
Rp455 | Rp4.550 | |
Rp385 | Rp38.500 | |
Rp245 | Rp122.500 | |
Rp228 | Rp228.000 | |
Rp210 | Rp525.000 | |
Rp193 | Rp965.000 | |
Full Reel (Order in multiples of 10000) | ||
Rp140 | Rp1.400.000 |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99