ICP-10100

TDK InvenSense
410-ICP-10100
ICP-10100

Mfr.:

Description:
Board Mount Pressure Sensors High Accuracy, Low Power, Waterproof Barometric Pressure and Temperature Sensor IC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10000   Multiples: 10000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
Rp36.875 Rp368.750.000

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
95 kPa to 105 kPa
1 Pa
Digital
SMD/SMT
I2C
1.8 V
No Port
16 bit
- 40 C
+ 85 C
ICP-101xx
Reel
Brand: TDK InvenSense
Operating Supply Current: 210 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Tradename: SmartPressure
Unit Weight: 1 g
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
8542391010
USHTS:
9031808085
TARIC:
9031808000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICP-10100 Barometric Pressure & Temp Sensor ICs

TDK Invensense ICP-10100 High Accuracy, Low Power, Waterproof Barometric Pressure and Temperature Sensor ICs are based on MEMS Capacitive Technology. The MEMS Capacitive Technology delivers ultra-low noise at the lowest power, enabling relative accuracy, sensor throughput, and temperature stability. Measuring pressure differences with an accuracy of ±1Pa, the pressure sensor has accuracy-enabling altitude measurement differentials as small as 8.5cm, less than the height of a single stair step. The ICP-10100 has a small footprint 2mm x 2mm x 0.72mm and is waterproof to 1.5m depth due to its 10-pin LGA package. THe small package size and it's consumption of only 1.3μA at 1Hz makes he ICP-10100 well-suited for mobile phones, wearable fitness monitoring, drones, and battery-powered IoT. Other features include an industry-leading temperature coefficient offset of ±0.5Pa/°C and temperature range of -40°C to +85°C. High-performance barometric pressure sensing is enabled through the combination of high accuracy, low power, temperature stability, and waterproofing in a small footprint. Applications include sports activity identification, mobile indoor/outdoor navigation, and altitude-hold in drones.