ICS-40310

TDK InvenSense
410-ICS-40310
ICS-40310

Mfr.:

Description:
MEMS Microphones Ultra-Low Current, Low-Noise Microphone with Analog Output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
- 37 dB
64 dB
4.5 kOhms
20 Hz to 20 kHz
19.5 uA
1.3 V
0 C
+ 70 C
Analog
Bottom
3.35 mm
2.5 mm
0.98 mm
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: LGA-3
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 10000
Subcategory: Microphones
Supply Voltage - Max: 1.3 V
Supply Voltage - Min: 900 mV
Technology: MEMS
Termination Style: SMD/SMT
Tradename: SmartSound
Type: Ultra-low Current, Low-Noise Microphone
Unit Weight: 1,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.