T3902

TDK InvenSense
410-T3902
T3902

Mfr.:

Description:
MEMS Microphones 126 dB SPL AOP MEMS Microphone

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp25.684 Rp25.684
Rp19.630 Rp196.300
Rp17.557 Rp438.925
Rp16.273 Rp813.650
Rp15.099 Rp1.509.900
Rp13.558 Rp3.389.500
Rp12.365 Rp6.182.500
Rp11.521 Rp11.521.000
Rp11.209 Rp56.045.000

Possible Replacement

TDK InvenSense MMICT3902-00-012
TDK InvenSense
MEMS Microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
RoHS:  
- 26 dB
64.5 dBA
200 kHz to 4.8 MHz
430 uA
1.65 V to 3.63 V
- 40 C
+ 85 C
Digital
Bottom
3.5 mm
2.65 mm
0.98 mm
Brand: TDK InvenSense
Dimensions: 3.5 mm x 2.65 mm x 0.98 mm
Directional Properties: Omni
Mounting Style: SMD/SMT
Package/Case: LGA-5
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 10000
Subcategory: Microphones
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Type: PDM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.