CN150B110-48

TDK-Lambda
967-CN150B110-48
CN150B110-48

Mfr.:

Description:
DC/DC Converters - Through Hole Technical Resources

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 05/08/2026
5
Expected 07/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.886.152 Rp1.886.152
Rp1.846.525 Rp18.465.250

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
150 W
110 V
43 V
160 V
48 V
3.2 A
3 kV
58.3 mm (2.295 in)
37.2 mm (1.465 in)
12.7 mm (0.5 in)
Industrial
CN-B110
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 58.3 mm x 37.2 mm x 12.7 mm
Input Voltage: 43 VDC to 160 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99