CN200B110-12
Images are for reference only
See Product Specifications
See Product Specifications
967-CN200B110-12
CN200B110-12
Mfr.:
Description:
DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 110VDC, Output 12V 16.7A, 200W
DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 110VDC, Output 12V 16.7A, 200W
Datasheet:
In Stock: 9
-
Stock:
-
9 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.613.021 | Rp2.613.021 | |
| Rp2.516.154 | Rp25.161.540 | |
| Rp2.322.604 | Rp58.065.100 | |
| Rp2.129.053 | Rp106.452.650 |
Datasheet
Models
Specification Sheets
Technical Resources
Videos
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
