CN300B110-15/CO
Images are for reference only
See Product Specifications
See Product Specifications
967-CN300B110-15/CO
CN300B110-15/CO
Mfr.:
Description:
DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 110VDC, Output 15V 20A, 300W + Coating
DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 110VDC, Output 15V 20A, 300W + Coating
Datasheet:
In Stock: 4
-
Stock:
-
4 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.484.863 | Rp4.484.863 | |
| Rp4.318.832 | Rp43.188.320 | |
| Rp3.986.586 | Rp99.664.650 | |
| Rp3.654.340 | Rp182.717.000 |
Datasheet
Models
Specification Sheets
Technical Resources
Videos
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
