DRF480-24-1

TDK-Lambda
967-DRF480-24-1
DRF480-24-1

Mfr.:

Description:
Power Supplies - DIN Rail Mount 480W 24V 20A DIN Rail PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.151.190 Rp5.151.190
Rp4.952.503 Rp49.525.030

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
480 W
85 VAC to 264 VAC
1 Output
24 VDC
20 A
Industrial
115 mm (4.528 in)
82 mm (3.228 in)
123.4 mm (4.858 in)
DRF120-960
Brand: TDK-Lambda
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 5
Subcategory: AC-DC Power Supply
Part # Aliases: LIF480-10B24R2 DRF480-24-1
Unit Weight: 1,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

DIN Rail Power Supplies

TDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail. 

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

DRF120-960 Power Supplies

TDK-Lambda DRF120-960 Power Supplies deliver up to 95% high efficiency in a compact size. They feature 150% peak power capability for 4s, low standby power draw, and a design that complies with Energy-related Products (ErP) standards. These 120W to 960W, 24V output DIN rail-mount modules offer remote on/off capabilities and remote voltage adjustment. TDK-Lambda DRF120-960 Power Supplies are ideally suited for use in industrial, testing, and semi-fab applications.