DSP100-12
Images are for reference only
See Product Specifications
See Product Specifications
967-DSP10012
DSP100-12
Mfr.:
Description:
Power Supplies - DIN Rail Mount 72W 12V 6A DIN Rail 115-230VAC
Power Supplies - DIN Rail Mount 72W 12V 6A DIN Rail 115-230VAC
Datasheet:
In Stock: 66
-
Stock:
-
66 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.420.347 | Rp1.420.347 | |
| Rp1.261.838 | Rp12.618.380 | |
| Rp1.239.089 | Rp30.977.225 | |
| 250 | Quote |
Datasheet
Models
Technical Resources
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Indonesia
