EVS18-16R7/R
Images are for reference only
See Product Specifications
See Product Specifications
967-EVS18-16R7/R
EVS18-16R7/R
Mfr.:
Description:
Power Supplies - Chassis Mount 300W 18V 16.7A Remote on/off
Power Supplies - Chassis Mount 300W 18V 16.7A Remote on/off
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.665.347 | Rp3.665.347 | |
| Rp3.397.679 | Rp33.976.790 |
Datasheet
Models
Specification Sheets
Technical Resources
Videos
Compliance Codes
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
