HWS300-12
Images are for reference only
See Product Specifications
See Product Specifications
967-HWS30012
HWS300-12
Mfr.:
Description:
Power Supplies - Chassis Mount 324W 12V 27A AC/DC with cover
Power Supplies - Chassis Mount 324W 12V 27A AC/DC with cover
Datasheet:
In Stock: 39
-
Stock:
-
39 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.255.293 | Rp7.255.293 | |
| Rp6.732.432 | Rp67.324.320 | |
| Rp6.555.393 | Rp163.884.825 |
Datasheet
Models
Specification Sheets
Technical Resources
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Indonesia
