KAS4-3P3

TDK-Lambda
967-KAS4-3P3
KAS4-3P3

Mfr.:

Description:
Power Supplies - Board Mount 4W 3.3V 1.2A

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp428.379 Rp428.379
Rp391.137 Rp3.911.370

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Board Mount
RoHS:  
4 W
90 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
3.3 VDC
1.2 A
Through Hole
Encapsulated
3 kVrms
37 mm
27.5 mm
17.5 mm
KAS
Brand: TDK-Lambda
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: KAS4-3P3
Unit Weight: 26 g
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
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

KAS Wide Input Power Supplies

TDK-Lambda KAS Wide Input Power Supplies offer high-efficiency performance across a wide temperature range (-40 to +80°C). The power supplies have an input voltage range of 90-305VAC (accepts 277VAC nominal) and a low off-load power draw of <0.3W. The KAS series is rated Class II (no ground needed) and has a low leakage current (touch) of <0.25mA at <240VAC. The TDK-Lambda power supplies meet UL/CSA/IEC/EN 60950-1 and IEC/EN60335-1 safety certifications. This series from TDK-Lambda supports many application types, including building automation/security, testing and measurements, portable equipment, and as a standby supply.