PFH05W48-1D0-EVK-S1

TDK-Lambda
967-PFH05W481D0EVKS1
PFH05W48-1D0-EVK-S1

Mfr.:

Description:
Power Management IC Development Tools 85-265VAC

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.528.729 Rp9.528.729

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Management IC Development Tools
REACH - SVHC:
Evaluation Kits
Power Supply
85 VAC to 265 VAC
48 V
PFH500F-48-1D0-R
PFH05W
Brand: TDK-Lambda
Output Current: 10.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Part # Aliases: PFH05W48-1D0-EVK-S1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

PFH05W Evaluation Boards

TDK-Lambda PFH05W Evaluation Boards are designed to evaluate the PFH500F 500W High-Efficiency AC-DC Power Modules. Two types of evaluation boards are available: one type is populated with the PFH500F module configured for droop mode current share, and the other is without the droop mode current share. When AC power is applied, the board has high voltage present and may take time to decay after AC power is removed. External forced air cooling may be needed.

PFH500F 500W AC/DC Power Modules

TDK-Lambda PFH500F 500W AC/DC Power Modules are high power density and high-efficiency quarter brick modules. The low profile modules have an AC input voltage of 85 to 265VAC, 47-63Hz, an AC input current of 5 / 2.5A, and 100°C baseplate temperature. The series is suitable for conduction cooling and features PMBus and drop load share options. PFH500F AC/DC power modules are ideal for industrial, test, communication, and commercial applications.