PXD-M30-24WS05
Images are for reference only
See Product Specifications
See Product Specifications
967-PXD-M30-24WS05
PXD-M30-24WS05
Mfr.:
Description:
DC/DC Converters - Through Hole 30W 9-36VDCin 5Vout 6A
DC/DC Converters - Through Hole 30W 9-36VDCin 5Vout 6A
Datasheet:
In Stock: 25
-
Stock:
-
25 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.885.969 | Rp1.885.969 | |
| Rp1.885.785 | Rp18.857.850 | |
| Rp1.843.406 | Rp184.340.600 | |
| 250 | Quote |
Datasheet
Models
Technical Resources
- CNHTS:
- 8504401400
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
