PXD40-24WD12

TDK-Lambda
967-PXD40-24WD12
PXD40-24WD12

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output +/-12V 1.666A, 40W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.529.139 Rp1.529.139
Rp1.354.852 Rp67.742.600

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
40 W
9 V
36 V
12 V
1.6 A
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
PXD40W
Brand: TDK-Lambda
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: URA2412LD-30WR3 URA2412LD-30WHR3 URA2415LD-30WR3 URA2415LD-30WHR3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

PXD40/PXD60 Single- & Dual-Output DC-DC Converters

TDK-Lambda PXD40 / PXD60 Single- and Dual-Output DC-DC Converters offer a wide 4:1 input range in a compact 2" x 1" industry-standard package. The industrial DC-DC converters offer high efficiency of up to 92% (60W) and 93% (40W) and typically draw a low 3mA input current when the remote On / Off function is used. This results in prolonged battery life for portable equipment. These 40W or 60W modules have six-sided shielding to reduce radiated noise. Other features include IEC / UL / CSA / EN 62368-1 certification and support for dual 12V / 24V or 24V / 48V system voltages. TDK-Lambda PXD40 / PXD60 Single- and Dual-Output DC-DC Converters are ideal for industrial, testing, communications, and broadcasting applications.