RFE1000-24-Y

TDK-Lambda
967-RFE1000-24-Y
RFE1000-24-Y

Mfr.:

Description:
Power Supplies - Rack Mount 960W 24V 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.787.591 Rp9.787.591
Rp8.980.000 Rp89.800.000

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Rack Mount
RoHS:  
REACH - SVHC:
960 W
85 VAC to 265 VAC
1 Output
24 V
40 A
Industrial
12 in
5 in
1.6 in
RFE1000
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: RFE1000-24-Y
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RFE Series Rack Mount Power Supplies

TDK-Lambda RFE Series Rack Mount Power Supplies are 1000W 1U front end power supplies that feature internal oring diodes and current share. Typical applications include industrial, test, and communications applications.