SCS120PW48

TDK-Lambda
967-SCS120PW48
SCS120PW48

Mfr.:

Description:
Power Supplies - Chassis Mount 120W 48V 2.5A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.231.567 Rp1.231.567
Rp1.190.472 Rp11.904.720

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
120 W
90 VAC to 264 VAC
1 Output
48 VDC
2.5 A
Open Frame
Industrial
76.2 mm (3 in)
127 mm (5 in)
32.258 mm (1.27 in)
SCS120PW
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: SCS120PW48
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99