ZWS50C-15

TDK-Lambda
967-ZWS50C-15
ZWS50C-15

Mfr.:

Description:
Power Supplies - Chassis Mount 85-265V, 15V 4A, 60W, Open frame

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp815.296 Rp815.296
Rp798.601 Rp7.986.010
Rp782.090 Rp19.552.250
Rp757.139 Rp37.856.950

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
60 W
85 VAC to 265 VAC
1 Output
15 VDC
4 A
Open Frame
87 %
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
26.7 mm (1.051 in)
ZWS10-50C
Brand: TDK-Lambda
Dimensions: 76.2 mm x 50.8 mm x 26.7 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LO35-20B15-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

ZWS10-50C 10W to 60W Single Output Power Supplies

TDK-Lambda ZWS10-50C 10W to 60W Single Output Power Supplies offer an improved field life and are available in five output ratings: 5V, 12V, 15V, 24V, and 48V. These ZWS-C power supplies provide a reliable source of power and feature conservatively rated electrolytic capacitor temperatures that provide an improved field lifetime of up to 15 years. These power supplies have a compact design and meet class B conducted and radiated EMI in either a Class I or Class II construction without requiring external filtering. TDK-Lambda ZWS10-50C Power Supplies are suitable for a wide range of applications where equipment downtime is not tolerated during years of operation.