i7A48020A033V-0C1-R
Images are for reference only
See Product Specifications
See Product Specifications
967-I7A48020A033VC1R
i7A48020A033V-0C1-R
Mfr.:
Description:
DC/DC Converters - Through Hole Input 48VDC Output 3.3-32V 20A 500W Neg Logic Baseplate
DC/DC Converters - Through Hole Input 48VDC Output 3.3-32V 20A 500W Neg Logic Baseplate
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 29
-
Stock:
-
29Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
-
Factory Lead Time:
-
27Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.506.940 | Rp1.506.940 | |
| Rp1.478.871 | Rp14.788.710 | |
| Rp1.448.967 | Rp43.469.010 |
Datasheet
Certificates
Specification Sheets
Technical Resources
Videos
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
