i7X-C01-EVK-S0

TDK-Lambda
967-I7X-C01-EVK-S0
i7X-C01-EVK-S0

Mfr.:

Description:
Power Management IC Development Tools Eval Board for RGB/ RGC, No Module

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 12/02/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.018.060 Rp2.018.060

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Boards
Non-Isolated DC/DC Converter
RGC Series
i7C
Brand: TDK-Lambda
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504909090
USHTS:
8504909690
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8473302000
BRHTS:
85049090
ECCN:
EAR99

i7X-C01-EVK-S0 Evaluation Kit

TDK-Lambda i7X-C01-EVK-S0 Evaluation Kit characterizes the performance of select DC-DC converters to determine the product suitability for the target applications. This evaluation kit features screw terminals for secured input and output connections, a toggle switch for remote On/Off, and a trim potentiometer for adjusting the output voltage setting. TDK-Lambda i7X-C01-EVK-S0 Evaluation Kit is suitable for use with RGC series non-isolated DC-DC converters.

i7C Non-Isolated Buck-Boost DC-DC Converters

TDK-Lambda i7C Non-Isolated Buck-Boost DC-DC Converters are non-isolated step-up/step-down converters that are ideal for generating additional DC output voltage rails up to 300W from a single output 12V, 24V, or 48V AC-DC power supply. These highly efficient i7C devices accept a wide DC input and feature a wide output adjustment range. The i7C DC-DC converters feature a Power Good signal, switching frequency synchronization, and output current monitoring. TDK-Lambda i7C Non-Isolated Buck-Boost DC-DC Converters are available in three mechanical configurations: low profile open frame, baseplate construction for conduction cooling, and an integral heat sink for convection or forced air cooling.