ADL2012-R47M-T01

TDK
810-ADL2012-R47M-T01
ADL2012-R47M-T01

Mfr.:

Description:
Common Mode Chokes / Filters IND 470nH,1.1A,100mohm,-40-135C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.903

Stock:
3.903 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.256 Rp8.256
Rp6.806 Rp68.060
Rp5.614 Rp561.400
Rp4.605 Rp4.605.000
Full Reel (Order in multiples of 2000)
Rp4.440 Rp8.880.000
Rp3.981 Rp15.924.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
ADL
PCB Mount
SMD/SMT
470 nH
20 %
1.1 A
100 mOhms
1 GHz
- 40 C
+ 135 C
0805 (2012 metric)
2.2 mm
1.25 mm
1.75 mm
Reel
Cut Tape
MouseReel
Common Mode Filters
Drum Core, Wirewound
Brand: TDK
Core Material: Ferrite
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

ADL Power Supply Inductors

TDK ADL Power Supply Inductors offer a small size and thin form factor with a 2.2mm x 1.25mm or 3.2mm x 2.5mm mounting area. The original coiled wiring design and structure achieve broadband impedance and good DC superimposition characteristics. The ADL components feature an automated manufacturing process and AEC-Q200 compliance. TDK ADL Power Supply Inductors feature a -40°C to +150°C operating temperature range (including self-temperature rise) and are ideal for use in separate signal and power lines in in-vehicle power-over-coax (PoC) applications.