B32684A6334K000

TDK
871-B32684A6334K
B32684A6334K000

Mfr.:

Description:
Film Capacitors 0.33uF 630volts 10% LS=27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp53.387 Rp53.387
Rp37.242 Rp372.420
Rp30.821 Rp1.541.050
Rp26.969 Rp2.696.900
Rp24.767 Rp11.888.160
Rp24.033 Rp28.839.600
Rp23.116 Rp49.930.560
Rp22.566 Rp113.732.640

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.33 uF
630 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
24.5 mm (0.965 in)
AC and Pulse Film Capacitors
300 VAC
10 %
2 Pin
15 mm (0.591 in)
Straight
- 55 C
+ 100 C
B3268* - MFP Very High Pulse
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 240
Subcategory: Capacitors
Type: Metallized Polypropylene
Part # Aliases: B32684A6334K
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.