B43652A5687M057
871-B43652A5687M057
B43652A5687M057
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Snap In Large Size Snap-In 680uF 450V
Aluminium Electrolytic Capacitors - Snap In Large Size Snap-In 680uF 450V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp159.060 | Rp38.174.400 | |
| Rp149.887 | Rp161.877.960 |
Similar Products
Datasheet
Models
PCN
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
