B82559X0024

TDK
871-B82559X0024
B82559X0024

Mfr.:

Description:
Inductor Kits & Accessories Sample kit for ERU24 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.346.086 Rp2.346.086
Rp1.980.818 Rp19.808.180
Rp1.973.296 Rp49.332.400

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inductor Kits & Accessories
RoHS:  
Inductor Kits
SMD/SMT
1 uH to 30 uH
- 40 C
+ 150 C
AEC-Q200
ERU24
Brand: TDK
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Sample Kit
Part # Aliases: B82559X24
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Design Kits

TDK Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. TDK Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.