BCL3520FT-R15M-D

TDK
810-BCL3520FT-R15M-D
BCL3520FT-R15M-D

Mfr.:

Description:
Power Inductors - SMD IND,0.15uH,15.9A,3.6mohm,-55-155C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.537 Rp29.537
Rp24.951 Rp249.510
Rp22.933 Rp573.325
Rp17.777 Rp1.777.700
Rp16.677 Rp4.169.250
Rp15.704 Rp7.852.000
Full Reel (Order in multiples of 750)
Rp14.713 Rp11.034.750
Rp14.236 Rp32.031.000
Rp13.906 Rp62.577.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Wound Metal
150 nH
20 %
13.4 A
12 mOhms
3.5 mm
3.3 mm
2 mm
BCL3520FT-D
Reel
Cut Tape
MouseReel
Brand: TDK
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 750
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

BCL3520FT-D Inductors

TDK BCL3520FT-D Inductors are designed for automotive power circuits and feature a small footprint with dimensions of 3.3mm x 3.5mm x 2mm. These power inductors offer a typical DC resistance range of 2.7mΩ to 10mΩ, a typical rated current range of 6.6A to 15.9A, and a rated voltage of 40V. The BCL3520FT-D modules use a flat wire instead of a standard round wire, reducing heat generation and power loss. These high-reliability inductors can be used in high-temperature environments up to +155°C. The BCL3520FT-D inductors from TDK are AEC-Q200 compliant.