CC45SL3FD120JYNNA

TDK
810-CC45SL3FD120JYNA
CC45SL3FD120JYNNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 5.5mm 3kV 12pF SL 5% LS:7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.090

Stock:
1.090 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.155 Rp7.155
Rp4.807 Rp48.070
Rp2.990 Rp299.000
Rp2.422 Rp1.211.000
Rp2.220 Rp2.220.000
Rp2.055 Rp4.110.000
Rp1.816 Rp9.080.000
Rp1.743 Rp17.430.000
Rp1.688 Rp42.200.000

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
12 pF
3 kVDC
Radial
7.5 mm (0.295 in)
5.5 mm
Ceramic Disc Capacitors
5 %
- 25 C
+ 125 C
CC45
Bulk
Application: General Purpose
Brand: TDK
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: SL
Thickness: 6 mm
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CC45SL3FD120JYNNA CC45SL3FD120JYNNA5C
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
MXHTS:
8542399901
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.