CEU3E2X7R2A332M080AE
Images are for reference only
See Product Specifications
See Product Specifications
810-CEU3E2X7R2A332ME
CEU3E2X7R2A332M080AE
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 3.3nF 20% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 3.3nF 20% AEC-Q200
Datasheet:
In Stock: 4.585
-
Stock:
-
4.585 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.568 | Rp2.568 | |
| Rp1.009 | Rp10.090 | |
| Rp881 | Rp88.100 | |
| Rp660 | Rp330.000 | |
| Rp587 | Rp587.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp422 | Rp1.688.000 | |
| Rp404 | Rp3.232.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Specification Sheets
- CNHTS:
- 8532241000
- CAHTS:
- 8532240090
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
