CGA2B3X7R1H473K050BD
Images are for reference only
See Product Specifications
See Product Specifications
810-CGA2B3X7R1H473KD
CGA2B3X7R1H473K050BD
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 0.047uF X7R 10% AEC-Q200 EPXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 0.047uF X7R 10% AEC-Q200 EPXY
Datasheet:
In Stock: 8.030
-
Stock:
-
8.030 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.568 | Rp2.568 | |
| Rp1.046 | Rp10.460 | |
| Rp917 | Rp91.700 | |
| Rp679 | Rp339.500 | |
| Rp624 | Rp624.000 | |
| Rp550 | Rp1.375.000 | |
| Rp477 | Rp2.385.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp404 | Rp4.040.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Specification Sheets
- CNHTS:
- 8532241000
- CAHTS:
- 8532240090
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
