CGA3E2C0G1H682J080AD
Images are for reference only
See Product Specifications
See Product Specifications
810-CGA3E2C0G1H682JD
CGA3E2C0G1H682J080AD
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 50V 6800pF C0G 5% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 50V 6800pF C0G 5% AEC-Q200
Datasheet:
In Stock: 2.612
-
Stock:
-
2.612 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.605 | Rp6.605 | |
| Rp2.880 | Rp28.800 | |
| Rp2.568 | Rp256.800 | |
| Rp2.036 | Rp1.018.000 | |
| Rp1.871 | Rp1.871.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.541 | Rp6.164.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Specification Sheets
- CNHTS:
- 8532241000
- CAHTS:
- 8532240090
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
