CGA3E2C0G2A100D080AD
Images are for reference only
See Product Specifications
See Product Specifications
810-CGA3E2C0G2A100DD
CGA3E2C0G2A100D080AD
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 100V 10pF C0G 0.50pF AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 100V 10pF C0G 0.50pF AEC-Q200
Datasheet:
In Stock: 1.511
-
Stock:
-
1.511 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.220 | Rp4.220 | |
| Rp1.780 | Rp17.800 | |
| Rp1.578 | Rp157.800 | |
| Rp1.211 | Rp605.500 | |
| Rp1.082 | Rp1.082.000 | |
| Rp1.064 | Rp2.128.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp826 | Rp3.304.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240090
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
