CGA3E2NP02A471J080AA
Images are for reference only
See Product Specifications
See Product Specifications
810-CGA3E2NP02A471JA
CGA3E2NP02A471J080AA
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 470pF NP0 5% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 470pF NP0 5% AEC-Q200
Datasheet:
In Stock: 11.546
-
Stock:
-
11.546 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.486 | Rp3.486 | |
| Rp1.394 | Rp13.940 | |
| Rp1.229 | Rp122.900 | |
| Rp936 | Rp468.000 | |
| Rp844 | Rp844.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp624 | Rp2.496.000 | |
| Rp569 | Rp4.552.000 | |
| Rp550 | Rp13.200.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240090
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
