CGA3E2X7R1H103K080AD
Images are for reference only
See Product Specifications
See Product Specifications
810-C1608X7R1H103KEP
CGA3E2X7R1H103K080AD
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 50V 0.01uF X7R 10% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 50V 0.01uF X7R 10% AEC-Q200
Datasheet:
In Stock: 1.522
-
Stock:
-
1.522 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.036 | Rp4.036 | |
| Rp1.706 | Rp17.060 | |
| Rp1.504 | Rp150.400 | |
| Rp1.156 | Rp578.000 | |
| Rp1.046 | Rp1.046.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp771 | Rp3.084.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Product Catalogs
Specification Sheets
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
