CGA5L2C0G1H683J160AD
Images are for reference only
See Product Specifications
See Product Specifications
810-CGA5L2C0G1H683JD
CGA5L2C0G1H683J160AD
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 0.068uF C0G 5% AEC-Q200 EPXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 0.068uF C0G 5% AEC-Q200 EPXY
Datasheet:
In Stock: 387
-
Stock:
-
387 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.245 | Rp17.245 | |
| Rp9.613 | Rp96.130 | |
| Rp8.274 | Rp827.400 | |
| Rp6.073 | Rp3.036.500 | |
| Rp5.687 | Rp5.687.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp5.485 | Rp10.970.000 | |
| Rp5.008 | Rp20.032.000 | |
| Rp4.770 | Rp47.700.000 | |
| Rp4.733 | Rp113.592.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Specification Sheets
- CNHTS:
- 8532241000
- CAHTS:
- 8532240090
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
