CGA5L3X7R1C475M160AD
Images are for reference only
See Product Specifications
See Product Specifications
810-CGA5L3X7R1C475MD
CGA5L3X7R1C475M160AD
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 1206 16V 4.7uF X7R 20% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 1206 16V 4.7uF X7R 20% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.457 | Rp10.457 | |
| Rp4.807 | Rp48.070 | |
| Rp4.330 | Rp433.000 | |
| Rp3.504 | Rp1.752.000 | |
| Rp3.247 | Rp3.247.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp2.935 | Rp5.870.000 | |
| Rp2.697 | Rp10.788.000 | |
| Rp2.495 | Rp24.950.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
Specification Sheets
- CNHTS:
- 8532241000
- CAHTS:
- 8532240090
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
