CGA6P3X8R1C106K250AD
Images are for reference only
See Product Specifications
See Product Specifications
810-CGA6P3X8R1C106KD
CGA6P3X8R1C106K250AD
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 1210 16V 10uF X8R 10% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 1210 16V 10uF X8R 10% AEC-Q200
Datasheet:
In Stock: 971
-
Stock:
-
971 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp50.085 | Rp50.085 | |
| Rp32.106 | Rp321.060 | |
| Rp28.436 | Rp1.421.800 | |
| Rp26.602 | Rp2.660.200 | |
| Rp23.483 | Rp11.741.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp22.015 | Rp22.015.000 | |
| Rp20.914 | Rp41.828.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532241000
- CAHTS:
- 8532240090
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
