CK45-R3AD471K-NRA

TDK
810-CK45-R3AD471K-NA
CK45-R3AD471K-NRA

Mfr.:

Description:
Ceramic Disc Capacitors SUGGESTED ALT 810-CC45SL3AD471JYNA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TDK CC45SL3AD471JYNNA
TDK
Ceramic Disc Capacitors D: 11.5mm 1kV 470pF SL 5% LS:7.5mm

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
470 pF
1 kVDC
Radial
Ceramic Disc Capacitors
10 %
- 25 C
+ 105 C
CK45-RR
Bulk
Application: General Purpose
Brand: TDK
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: R
Thickness: 5 mm
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CK45-R3AD471K-NRA02
Unit Weight: 198,610 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
8542390990
KRHTS:
8532300000
TARIC:
8532230000
MXHTS:
8542399901
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.