ECO2017SEO-D04V015

TDK
810-ECO217SEOD04V015
ECO2017SEO-D04V015

Mfr.:

Description:
Audio Transformers / Signal Transformers SMPS Transformer Vertical Type
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
15 Weeks Estimated factory production time.
Minimum: 210   Multiples: 210
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.779 Rp14.023.590
Rp65.495 Rp27.507.900
Rp64.028 Rp67.229.400

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Signal Transformers
Pin Terminal Transformers
Terminals
3.18 mH
- 30 C
+ 120 C
Single
Switching Power Supplies
24 mm
22.5 mm
19.5 mm
ECO
Bulk
Brand: TDK
Core Material: Ferrite
Maximum DC Resistance: 3.06 Ohms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 210
Subcategory: Transformers
Part # Aliases: ECO2017SEO-D04V015 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532230060
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99

ECO Pin Terminal Type Transformers

TDK ECO Pin Terminal Type Transformers are pin-compatible transformers that can be downsized and thinned. The ECO components are compliant with worldwide safety standards and support automatic winding. The ECO transformers are ideal for set-top boxes, air conditioners, DVD players/recorders, printers, and more.