EV1703-3300-A

TDK
810-EV1703-3300-A
EV1703-3300-A

Mfr.:

Description:
Power Management IC Development Tools FS1703 Standard Eval Board

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.889.271 Rp1.889.271

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
5 V
3.3 V
FS1703
FS1703 EVALUATION BOARD
Brand: TDK
Dimensions: 84 mm x 63 mm x 1.5 mm
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: uPOL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

μPOL Evaluation Boards

TDK μPOL Evaluation Boards are designed to assess and evaluate μPOL products. These evaluation boards consist of a four-layer PCB made from FR4 glass-reinforced epoxy laminate material. The major power components, including the μPOL, are mounted on the top side of the TDK μPOL Evaluation Boards. Two types of programming dongles are also available.